RS PRO 12.5W Plug-In AC/DC Adapter 10V dc Output, 1.25A Output

RS Stock No.: 139-2340Brand: RS PRO
brand-logo
View all in AC/DC Adapters

Technical Document

Specifications

Brand

RS Pro

Adapter Type

Plug-In Adapter

Output Voltage

10V dc

Input Voltage

90 → 264V ac

Output Current

1.25A

Maximum Temperature

+40°C

Input Connector

IEC 320-C8

Number of Outputs

1

Power Rating

12.5W

Cable Length

1.5m

Medical Approved

No

MTBF

50000h

Energy Efficiency Level

V

Length

97mm

Width

45mm

Depth

31mm

Minimum Temperature

-20°C

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

BD 9.884

BD 9.884 Each (Exc. Vat)

BD 10.872

BD 10.872 Each (inc. VAT)

RS PRO 12.5W Plug-In AC/DC Adapter 10V dc Output, 1.25A Output

BD 9.884

BD 9.884 Each (Exc. Vat)

BD 10.872

BD 10.872 Each (inc. VAT)

RS PRO 12.5W Plug-In AC/DC Adapter 10V dc Output, 1.25A Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 9.884
5 - 9BD 9.740
10 - 24BD 9.603
25+BD 9.454
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Adapter Type

Plug-In Adapter

Output Voltage

10V dc

Input Voltage

90 → 264V ac

Output Current

1.25A

Maximum Temperature

+40°C

Input Connector

IEC 320-C8

Number of Outputs

1

Power Rating

12.5W

Cable Length

1.5m

Medical Approved

No

MTBF

50000h

Energy Efficiency Level

V

Length

97mm

Width

45mm

Depth

31mm

Minimum Temperature

-20°C

Country of Origin

China

You may be interested in