Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 1.27mm Pitch 32 Way SMT PLCC IC Socket

RS Stock No.: 227-2203Brand: RS PRO
brand-logo
View all in IC Sockets

Technical Document

Specifications

Brand

RS Pro

IC Socket Type

PLCC Socket

Gender

Female

Number Of Contacts

32

Pitch

1.27mm

Contact Material

Phosphor Bronze

Contact Plating

Tin over Copper

Current Rating

1 Amp

Socket Mounting Type

Surface Mount

Stock information temporarily unavailable.

BD 13.398

BD 0.478 Each (In a Tube of 28) (Exc. Vat)

BD 14.738

BD 0.526 Each (In a Tube of 28) (inc. VAT)

RS PRO 1.27mm Pitch 32 Way SMT PLCC IC Socket

BD 13.398

BD 0.478 Each (In a Tube of 28) (Exc. Vat)

BD 14.738

BD 0.526 Each (In a Tube of 28) (inc. VAT)

RS PRO 1.27mm Pitch 32 Way SMT PLCC IC Socket
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

IC Socket Type

PLCC Socket

Gender

Female

Number Of Contacts

32

Pitch

1.27mm

Contact Material

Phosphor Bronze

Contact Plating

Tin over Copper

Current Rating

1 Amp

Socket Mounting Type

Surface Mount