RS PRO 1.27mm Pitch 32 Way Through Hole PLCC IC Socket

Technical Document
Specifications
Brand
RS ProIC Socket Type
PLCC Socket
Gender
Female
Number Of Contacts
32
Pitch
1.27mm
Contact Material
Phosphor Bronze
Contact Plating
Tin over Nickel
Current Rating
1 Amp
Socket Mounting Type
Through Hole
BD 25.520
BD 0.880 Each (In a Tube of 29) (Exc. Vat)
BD 28.072
BD 0.968 Each (In a Tube of 29) (inc. VAT)
29
BD 25.520
BD 0.880 Each (In a Tube of 29) (Exc. Vat)
BD 28.072
BD 0.968 Each (In a Tube of 29) (inc. VAT)
29
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProIC Socket Type
PLCC Socket
Gender
Female
Number Of Contacts
32
Pitch
1.27mm
Contact Material
Phosphor Bronze
Contact Plating
Tin over Nickel
Current Rating
1 Amp
Socket Mounting Type
Through Hole