RS PRO 12bar Air Blow Gun, 1/4in Air Inlet (BSP)

RS Stock No.: 187-5721Brand: RS PRO
brand-logo
View all in Blow Guns

Technical Document

Specifications

Brand

RS Pro

Air Inlet BSP

1/4in

Working Pressure

12bar

Type

Air Blow Gun

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+80°C

Country of Origin

Italy

Stock information temporarily unavailable.

BD 12.028

BD 12.028 Each (Exc. Vat)

BD 13.231

BD 13.231 Each (inc. VAT)

RS PRO 12bar Air Blow Gun, 1/4in Air Inlet (BSP)

BD 12.028

BD 12.028 Each (Exc. Vat)

BD 13.231

BD 13.231 Each (inc. VAT)

RS PRO 12bar Air Blow Gun, 1/4in Air Inlet (BSP)
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Air Inlet BSP

1/4in

Working Pressure

12bar

Type

Air Blow Gun

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+80°C

Country of Origin

Italy