RS PRO, 1.2m Male HDMI to Male HDMI

Technical Document
Specifications
Brand
RS ProLength
1.2m
Connector 1
HDMI
Connector 2
HDMI
Connector 1 Gender
Male
Connector 2 Gender
Male
Sheath Colour
White
Connector B Gender
Male
Connector A Gender
Male
Connector A
HDMI
Connector B
HDMI
Country of Origin
China
Product details
RS PRO HDMI to HDMI Cable
This RS PRO HDMI (High definition multimedia interface) cable is a Male to Male cable that is ideal for use with HDTV, Freeview or other HDMI devices. These cables are used as the connection for PC monitors, digital TV and digital audio devices. Supporting high-quality video and audio to a 1080i resolution it is the perfect use in homes and offices.
Our RS PRO range of HDMI cables have been rigorously tested to ensure that you have a reliable and robust lead to suit various applications. HDMI leads can be used within both industrial and residential installations making them ideal for homes, offices and schools.
This RS PRO range includes various cable lengths:
489-428 – 1m in black
489-412 – 2m in black
489-422 – 3m in black
489-466 – 5m in black
489-399 – 10m in black
489-400 – 15m in black
876-2393 – 1.2m in white
HDMI cables are essential for any HDTV, home theatre entertainment system, game consoles and Blu-ray players. RS PRO offers a selection of HDMI cable types including standard, standard with Ethernet and high-speed HDMI cable.
Features and Benefits:
Compact, user-friendly design meets consumer equipment needs
5 GB/s bandwidth supports uncompressed audio/video in a single cable
Signal layout low impedance mismatch
Fully shielded-ESD protection
Meets the HDMI 1.2b standard and the higher bandwidth this standard requires
Gold plated contacts
HDMI (19 pin) Male to HDMI (19 pin) Male
Typical Applications
Gaming Consoles
Televisions
Computer Monitors
Digital Broadcasting
Plasma Display
LCDs
Satellite Box
DVD Player
FAQs
Q: Why is HDMI Superior?
A: HDMI cables eliminate the need for a number of cables for both video and audio. The latest versions of HDMI can handle the transfer speed thats required by today's video application, such as 4K and 3D HD signals. HDMI cables have been designed so that you won't need to buy a new cable with newer equipment that features a newer version of HDMI.
Why RS PRO?
RS PRO strives to give you reliable parts at competitive prices. With in-house experts testing all of our RS PRO branded products, we're confident we'll satisfy your demand for quality and dependability.
RS PRO has an extensive range of multi-media cables to suit any set up. Whether you're fitting a customized media studio, or simply improving your home entertainment set-up, RS PRO is with you every step of the way.
BD 6.085
BD 6.085 Each (Exc. Vat)
BD 6.693
BD 6.693 Each (inc. VAT)
1
BD 6.085
BD 6.085 Each (Exc. Vat)
BD 6.693
BD 6.693 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 24 | BD 6.085 |
25 - 99 | BD 5.612 |
100 - 249 | BD 5.308 |
250+ | BD 4.966 |
Technical Document
Specifications
Brand
RS ProLength
1.2m
Connector 1
HDMI
Connector 2
HDMI
Connector 1 Gender
Male
Connector 2 Gender
Male
Sheath Colour
White
Connector B Gender
Male
Connector A Gender
Male
Connector A
HDMI
Connector B
HDMI
Country of Origin
China
Product details
RS PRO HDMI to HDMI Cable
This RS PRO HDMI (High definition multimedia interface) cable is a Male to Male cable that is ideal for use with HDTV, Freeview or other HDMI devices. These cables are used as the connection for PC monitors, digital TV and digital audio devices. Supporting high-quality video and audio to a 1080i resolution it is the perfect use in homes and offices.
Our RS PRO range of HDMI cables have been rigorously tested to ensure that you have a reliable and robust lead to suit various applications. HDMI leads can be used within both industrial and residential installations making them ideal for homes, offices and schools.
This RS PRO range includes various cable lengths:
489-428 – 1m in black
489-412 – 2m in black
489-422 – 3m in black
489-466 – 5m in black
489-399 – 10m in black
489-400 – 15m in black
876-2393 – 1.2m in white
HDMI cables are essential for any HDTV, home theatre entertainment system, game consoles and Blu-ray players. RS PRO offers a selection of HDMI cable types including standard, standard with Ethernet and high-speed HDMI cable.
Features and Benefits:
Compact, user-friendly design meets consumer equipment needs
5 GB/s bandwidth supports uncompressed audio/video in a single cable
Signal layout low impedance mismatch
Fully shielded-ESD protection
Meets the HDMI 1.2b standard and the higher bandwidth this standard requires
Gold plated contacts
HDMI (19 pin) Male to HDMI (19 pin) Male
Typical Applications
Gaming Consoles
Televisions
Computer Monitors
Digital Broadcasting
Plasma Display
LCDs
Satellite Box
DVD Player
FAQs
Q: Why is HDMI Superior?
A: HDMI cables eliminate the need for a number of cables for both video and audio. The latest versions of HDMI can handle the transfer speed thats required by today's video application, such as 4K and 3D HD signals. HDMI cables have been designed so that you won't need to buy a new cable with newer equipment that features a newer version of HDMI.
Why RS PRO?
RS PRO strives to give you reliable parts at competitive prices. With in-house experts testing all of our RS PRO branded products, we're confident we'll satisfy your demand for quality and dependability.
RS PRO has an extensive range of multi-media cables to suit any set up. Whether you're fitting a customized media studio, or simply improving your home entertainment set-up, RS PRO is with you every step of the way.