RS PRO 12V ac 1 Output PCB Mount PCB Transformer, 2.8VA, IEC 61558-2-6
Technical Document
Specifications
Brand
RS ProSecondary Voltage Rating
12V ac
Power Rating
2.8VA
Primary Voltage Rating
230V ac
Number of Outputs
1
Length
32.5mm
Mounting Type
PCB Mount
Standards Met
IEC 61558-2-6
Country of Origin
Poland
BD 4.541
BD 4.541 Each (Exc. Vat)
BD 4.995
BD 4.995 Each (inc. VAT)
1
BD 4.541
BD 4.541 Each (Exc. Vat)
BD 4.995
BD 4.995 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | BD 4.541 |
10 - 99 | BD 4.200 |
100 - 499 | BD 3.980 |
500+ | BD 3.780 |
Technical Document
Specifications
Brand
RS ProSecondary Voltage Rating
12V ac
Power Rating
2.8VA
Primary Voltage Rating
230V ac
Number of Outputs
1
Length
32.5mm
Mounting Type
PCB Mount
Standards Met
IEC 61558-2-6
Country of Origin
Poland