RS PRO 12V ac 2 Output Through Hole PCB Transformer, 12VA

Technical Document
Specifications
Brand
RS ProSecondary Voltage Rating
12V ac
Power Rating
12VA
Primary Voltage Rating
230V ac
Number of Outputs
2
Length
54mm
Width
45mm
Depth
41mm
Dimensions
54 x 45 x 41mm
Weight
400g
Mounting Type
Through Hole
Minimum Operating Frequency
50Hz
Maximum Operating Frequency
60Hz
Country of Origin
Poland
Product details
PCB Mounting, Flame Retardant Transformer with Thermal Fuse
Thermal fuse in primary providing overload and short circuit protection
Flame retardant materials to UL94-V0
Fully shrouded windings
Extra pins for secure board mounting
Designed and tested in accordance with EN 61558 (EN 60742) EN 60950
Open Frame - Laminated
PCB mounting mains transformers with a single 230Va.c. or twin 115Va.c. 50/60Hz primary winding. Independent secondary windings may be connected in series or parallel to give a wide range of output voltage and current options.
BD 16.924
BD 16.924 Each (Exc. Vat)
BD 18.616
BD 18.616 Each (inc. VAT)
1
BD 16.924
BD 16.924 Each (Exc. Vat)
BD 18.616
BD 18.616 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 16.924 |
5 - 9 | BD 16.076 |
10 - 24 | BD 15.367 |
25+ | BD 14.614 |
Technical Document
Specifications
Brand
RS ProSecondary Voltage Rating
12V ac
Power Rating
12VA
Primary Voltage Rating
230V ac
Number of Outputs
2
Length
54mm
Width
45mm
Depth
41mm
Dimensions
54 x 45 x 41mm
Weight
400g
Mounting Type
Through Hole
Minimum Operating Frequency
50Hz
Maximum Operating Frequency
60Hz
Country of Origin
Poland
Product details
PCB Mounting, Flame Retardant Transformer with Thermal Fuse
Thermal fuse in primary providing overload and short circuit protection
Flame retardant materials to UL94-V0
Fully shrouded windings
Extra pins for secure board mounting
Designed and tested in accordance with EN 61558 (EN 60742) EN 60950
Open Frame - Laminated
PCB mounting mains transformers with a single 230Va.c. or twin 115Va.c. 50/60Hz primary winding. Independent secondary windings may be connected in series or parallel to give a wide range of output voltage and current options.