Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 12V ac 2 Output Through Hole PCB Transformer, 6VA

RS Stock No.: 504-559Brand: RS PRO
brand-logo
View all in PCB Transformers

Technical Document

Specifications

Brand

RS Pro

Secondary Voltage Rating

12V ac

Power Rating

6VA

Primary Voltage Rating

230V ac

Number of Outputs

2

Length

43mm

Width

36mm

Depth

33mm

Dimensions

43 x 36 x 33mm

Weight

180g

Mounting Type

Through Hole

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

Country of Origin

Poland

Product details

230 Vac Primary Transformers

Fully shrouded bobbins

Open Frame - Laminated

PCB mounting mains transformers with a single 230Va.c. or twin 115Va.c. 50/60Hz primary winding. Independent secondary windings may be connected in series or parallel to give a wide range of output voltage and current options.

Stock information temporarily unavailable.

BD 14.091

BD 14.091 Each (Exc. Vat)

BD 15.500

BD 15.500 Each (inc. VAT)

RS PRO 12V ac 2 Output Through Hole PCB Transformer, 6VA

BD 14.091

BD 14.091 Each (Exc. Vat)

BD 15.500

BD 15.500 Each (inc. VAT)

RS PRO 12V ac 2 Output Through Hole PCB Transformer, 6VA
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 14.091
5 - 9BD 13.354
10 - 24BD 12.727
25+BD 12.072

Technical Document

Specifications

Brand

RS Pro

Secondary Voltage Rating

12V ac

Power Rating

6VA

Primary Voltage Rating

230V ac

Number of Outputs

2

Length

43mm

Width

36mm

Depth

33mm

Dimensions

43 x 36 x 33mm

Weight

180g

Mounting Type

Through Hole

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

Country of Origin

Poland

Product details

230 Vac Primary Transformers

Fully shrouded bobbins

Open Frame - Laminated

PCB mounting mains transformers with a single 230Va.c. or twin 115Va.c. 50/60Hz primary winding. Independent secondary windings may be connected in series or parallel to give a wide range of output voltage and current options.