Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 12V dc RGB LED Strip Light, 4000K Colour Temp, 5m Length

RS Stock No.: 265-1540Brand: RS PRO
brand-logo
View all in LED Strip Lights

Technical Document

Specifications

Brand

RS Pro

LED Colours

Blue, Green, Red

LED Colour(s)

Blue, Green, Red

Strip Length

5m

Strip Width

10mm

Voltage Rating

12V dc

Number of LEDs per Metre

60

Colour Temperature

4000K

Country of Origin

China

Stock information temporarily unavailable.

BD 75.504

BD 75.504 Each (Exc. Vat)

BD 83.054

BD 83.054 Each (inc. VAT)

RS PRO 12V dc RGB LED Strip Light, 4000K Colour Temp, 5m Length

BD 75.504

BD 75.504 Each (Exc. Vat)

BD 83.054

BD 83.054 Each (inc. VAT)

RS PRO 12V dc RGB LED Strip Light, 4000K Colour Temp, 5m Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 75.504
10 - 49BD 73.997
50 - 99BD 68.134
100+BD 57.739

Technical Document

Specifications

Brand

RS Pro

LED Colours

Blue, Green, Red

LED Colour(s)

Blue, Green, Red

Strip Length

5m

Strip Width

10mm

Voltage Rating

12V dc

Number of LEDs per Metre

60

Colour Temperature

4000K

Country of Origin

China