RS PRO 12V dc RGB LED Strip Light, 4000K Colour Temp, 5m Length

RS Stock No.: 265-1547Brand: RS PRO
brand-logo
View all in LED Strip Lights

Technical Document

Specifications

Brand

RS Pro

LED Colours

Blue, Green, Red

Strip Length

5m

Strip Width

10mm

Voltage Rating

12V dc

Number of LEDs per Metre

60

Colour Temperature

4000K

Country of Origin

China

Stock information temporarily unavailable.

BD 62.040

BD 62.040 Each (Exc. Vat)

BD 68.244

BD 68.244 Each (inc. VAT)

RS PRO 12V dc RGB LED Strip Light, 4000K Colour Temp, 5m Length

BD 62.040

BD 62.040 Each (Exc. Vat)

BD 68.244

BD 68.244 Each (inc. VAT)

RS PRO 12V dc RGB LED Strip Light, 4000K Colour Temp, 5m Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9BD 62.040
10 - 49BD 60.797
50 - 99BD 56.380
100+BD 47.839

Technical Document

Specifications

Brand

RS Pro

LED Colours

Blue, Green, Red

Strip Length

5m

Strip Width

10mm

Voltage Rating

12V dc

Number of LEDs per Metre

60

Colour Temperature

4000K

Country of Origin

China