RS PRO 12V dc RGB LED Strip Light, 4000K Colour Temp, 5m Length

Technical Document
Specifications
Brand
RS ProLED Colours
Blue, Green, Red
LED Colour(s)
Blue, Green, Red
Strip Length
5m
Strip Width
10mm
Voltage Rating
12V dc
Number of LEDs per Metre
60
Colour Temperature
4000K
Country of Origin
China
BD 87.423
BD 87.423 Each (Exc. Vat)
BD 96.165
BD 96.165 Each (inc. VAT)
1
BD 87.423
BD 87.423 Each (Exc. Vat)
BD 96.165
BD 96.165 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | BD 87.423 |
10 - 49 | BD 85.670 |
50 - 99 | BD 79.291 |
100+ | BD 67.247 |
Technical Document
Specifications
Brand
RS ProLED Colours
Blue, Green, Red
LED Colour(s)
Blue, Green, Red
Strip Length
5m
Strip Width
10mm
Voltage Rating
12V dc
Number of LEDs per Metre
60
Colour Temperature
4000K
Country of Origin
China