Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO, 12V Output, 50W Output, 0 → 4.17A Output, Constant Voltage

RS Stock No.: 764-7160Brand: RS PRO
brand-logo
View all in LED Drivers

Technical Document

Specifications

Brand

RS Pro

Output Voltage

12V

Maximum Output Power

50W

Output Current

0 → 4.17A

Input Voltage

200 → 240 V

Operation

Constant Voltage

AC or DC Input Voltage

AC

Voltage Rating

200 → 240V

Standards Met

CE Certified, EMI to EN 55015, EN 61000-3-2, EN 61000-3-3, EN 61347-1, EN 61347-2-13, EN 61547

Country of Origin

China

Product details

RS ECP50 Series 50W Constant Voltage LED Driver Power Supply

ECP50 series 50W constant voltage LED driver power supply with an input voltage range of 240 to 240Vac, PFC function and a compact and lightweight plastic case.

Input range of 240 to 240Vac
50W output power
PFC of 0.9
Short circuit, overload and over temperature protection
Working temperature range of -20 to +45°C
EMC compliance to EN55015
Harmonic current compliance to EN61000-3-2

Standards

EN61347-1, EN61347-2-13

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO, 12V Output, 50W Output, 0 → 4.17A Output, Constant Voltage

P.O.A.

RS PRO, 12V Output, 50W Output, 0 → 4.17A Output, Constant Voltage
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Output Voltage

12V

Maximum Output Power

50W

Output Current

0 → 4.17A

Input Voltage

200 → 240 V

Operation

Constant Voltage

AC or DC Input Voltage

AC

Voltage Rating

200 → 240V

Standards Met

CE Certified, EMI to EN 55015, EN 61000-3-2, EN 61000-3-3, EN 61347-1, EN 61347-2-13, EN 61547

Country of Origin

China

Product details

RS ECP50 Series 50W Constant Voltage LED Driver Power Supply

ECP50 series 50W constant voltage LED driver power supply with an input voltage range of 240 to 240Vac, PFC function and a compact and lightweight plastic case.

Input range of 240 to 240Vac
50W output power
PFC of 0.9
Short circuit, overload and over temperature protection
Working temperature range of -20 to +45°C
EMC compliance to EN55015
Harmonic current compliance to EN61000-3-2

Standards

EN61347-1, EN61347-2-13

You may be interested in