Technical Document
Specifications
Brand
RS ProAdapter Type
Plug-In Adapter
Plug Type
Type C
Output Voltage
24V dc
Input Voltage
100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240V ac
Output Current
500mA
Maximum Temperature
+50°C
Output Connector
2.1 x 5.5 x 12 mm Centre Positive
Input Connector
EU Plug
Number of Outputs
1
Power Rating
12W
Regulated/Unregulated
Regulated
Efficiency
83.26%
Standards Met
CE, TUV/VDE-EN60950-1
MTBF
50000h
Width
41mm
Depth
49.2mm
Minimum Temperature
0°C
Type
AC/DC Adapter
Length
78.98mm
Energy Efficiency Level
VI
Load Regulation
±5%
Country of Origin
China
BD 4.956
BD 4.956 Each (Exc. Vat)
BD 5.452
BD 5.452 Each (inc. VAT)
1
BD 4.956
BD 4.956 Each (Exc. Vat)
BD 5.452
BD 5.452 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 4.956 |
5 - 9 | BD 4.890 |
10 - 24 | BD 4.818 |
25+ | BD 4.741 |
Technical Document
Specifications
Brand
RS ProAdapter Type
Plug-In Adapter
Plug Type
Type C
Output Voltage
24V dc
Input Voltage
100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240V ac
Output Current
500mA
Maximum Temperature
+50°C
Output Connector
2.1 x 5.5 x 12 mm Centre Positive
Input Connector
EU Plug
Number of Outputs
1
Power Rating
12W
Regulated/Unregulated
Regulated
Efficiency
83.26%
Standards Met
CE, TUV/VDE-EN60950-1
MTBF
50000h
Width
41mm
Depth
49.2mm
Minimum Temperature
0°C
Type
AC/DC Adapter
Length
78.98mm
Energy Efficiency Level
VI
Load Regulation
±5%
Country of Origin
China