Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 12W Plug-In AC/DC Adapter 5V dc Output, 2.4A Output

RS Stock No.: 135-4176Brand: RS PRODistrelec Article No.: 30403915
brand-logo
View all in AC/DC Adapters

Technical Document

Specifications

Brand

RS Pro

Adapter Type

Plug-In Adapter

Plug Type

Global Plug

Output Voltage

5V dc

Input Voltage

100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240V ac

Output Current

2.4A

Maximum Temperature

+40°C

Output Connector

Micro USB Type B

Input Connector

Universal Plug

Number of Outputs

1

Power Rating

12W

Standards Met

CE, EN 55013:2013, EN 55014-1:2006+A1+A2, EN 55014-2:1997+A1+A2, EN 55020:2007+A11, EN 55022:2010, EN 55024:2010, EN 61000-3-2:2014, EN 61000-3-3:2013

Minimum Temperature

-10°C

Width

44.9mm

Series

HNP12I-USBL6

Energy Efficiency Level

VI

Type

USB Adapter

Depth

54.8mm

Length

29.45mm

Distrelec Product Id

30403915

Product details

RS PRO Universal plug-in power supply

From RS PRO, comes a range of high quality universal plug-in power supply. These universal power supplies are a fantastic plug in power solution as they designed for use in multiple countries. As part of our RS Pro line of power supplies, you are ensured a reliable & robust power solution.

Features and benefits:

  • Supplied with 4 interchangeable mains plug-heads for global use

  • Energy level of DOE VI

  • Small low profile package

  • Lowest standby power consumption

  • Worldwide use double insulated for added protection from electrical shock

  • Convenient and lightweight

  • Equipped with over voltage, over current & short circuit protection

Applications

This universal adapter has a range of application use such as;

  • Single board computers Peripherals

  • Gaming Machines

  • Network Equipment

  • Point of Sale Equipment

  • Telecom

  • Wireless communications

  • Tablets / Smartphones

Why choose RS PRO?

RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.

Plug-In Power Supply - RS Pro

Stock information temporarily unavailable.

BD 7.244

BD 7.244 Each (Exc. Vat)

BD 7.968

BD 7.968 Each (inc. VAT)

RS PRO 12W Plug-In AC/DC Adapter 5V dc Output, 2.4A Output

BD 7.244

BD 7.244 Each (Exc. Vat)

BD 7.968

BD 7.968 Each (inc. VAT)

RS PRO 12W Plug-In AC/DC Adapter 5V dc Output, 2.4A Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 7.244
5 - 9BD 7.150
10 - 24BD 7.040
25+BD 6.930

Technical Document

Specifications

Brand

RS Pro

Adapter Type

Plug-In Adapter

Plug Type

Global Plug

Output Voltage

5V dc

Input Voltage

100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240V ac

Output Current

2.4A

Maximum Temperature

+40°C

Output Connector

Micro USB Type B

Input Connector

Universal Plug

Number of Outputs

1

Power Rating

12W

Standards Met

CE, EN 55013:2013, EN 55014-1:2006+A1+A2, EN 55014-2:1997+A1+A2, EN 55020:2007+A11, EN 55022:2010, EN 55024:2010, EN 61000-3-2:2014, EN 61000-3-3:2013

Minimum Temperature

-10°C

Width

44.9mm

Series

HNP12I-USBL6

Energy Efficiency Level

VI

Type

USB Adapter

Depth

54.8mm

Length

29.45mm

Distrelec Product Id

30403915

Product details

RS PRO Universal plug-in power supply

From RS PRO, comes a range of high quality universal plug-in power supply. These universal power supplies are a fantastic plug in power solution as they designed for use in multiple countries. As part of our RS Pro line of power supplies, you are ensured a reliable & robust power solution.

Features and benefits:

  • Supplied with 4 interchangeable mains plug-heads for global use

  • Energy level of DOE VI

  • Small low profile package

  • Lowest standby power consumption

  • Worldwide use double insulated for added protection from electrical shock

  • Convenient and lightweight

  • Equipped with over voltage, over current & short circuit protection

Applications

This universal adapter has a range of application use such as;

  • Single board computers Peripherals

  • Gaming Machines

  • Network Equipment

  • Point of Sale Equipment

  • Telecom

  • Wireless communications

  • Tablets / Smartphones

Why choose RS PRO?

RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.

Plug-In Power Supply - RS Pro