RS PRO 12W Plug-In AC/DC Adapter 9V dc Output, 1.33A Output

Technical Document
Specifications
Brand
RS ProAdapter Type
Plug-In Adapter
Plug Type
2-Pin Euro
Output Voltage
9V dc
Input Voltage
90 → 264V ac
Output Current
1.33A
Maximum Temperature
+40°C
Output Connector
5.5 x 2.1 x 12mm DC Jack
Input Connector
EU Plug
Number of Outputs
1
Power Rating
12W
Regulated/Unregulated
Regulated
Cable Length
1.5m
Medical Approved
No
Efficiency
84.02%
MTBF
40,000h
Width
23mm
Depth
33.7mm
Minimum Temperature
0°C
Energy Efficiency Level
VI
Type
AC/DC Adapter
Length
76.4mm
Country of Origin
China
BD 6.430
BD 6.430 Each (Exc. Vat)
BD 7.073
BD 7.073 Each (inc. VAT)
1
BD 6.430
BD 6.430 Each (Exc. Vat)
BD 7.073
BD 7.073 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 6.430 |
5 - 9 | BD 6.336 |
10 - 24 | BD 6.242 |
25+ | BD 6.144 |
Technical Document
Specifications
Brand
RS ProAdapter Type
Plug-In Adapter
Plug Type
2-Pin Euro
Output Voltage
9V dc
Input Voltage
90 → 264V ac
Output Current
1.33A
Maximum Temperature
+40°C
Output Connector
5.5 x 2.1 x 12mm DC Jack
Input Connector
EU Plug
Number of Outputs
1
Power Rating
12W
Regulated/Unregulated
Regulated
Cable Length
1.5m
Medical Approved
No
Efficiency
84.02%
MTBF
40,000h
Width
23mm
Depth
33.7mm
Minimum Temperature
0°C
Energy Efficiency Level
VI
Type
AC/DC Adapter
Length
76.4mm
Country of Origin
China