RS PRO, 12Ω 25W Aluminium Chassis Mount Resistor ±5%

Technical Document
Specifications
Brand
RS ProResistance
12Ω
Power Rating
25W
Package/Case
Aluminium Housed
Tolerance
±5%
Technology
Aluminium
Maximum Operating Temperature
+200°C
Dimensions
27.3 x 28 x 14.8mm
Overall Width
28mm
Overall Height
14.8mm
Overall Length
27.3mm
Country of Origin
United Kingdom
BD 8.059
BD 1.612 Each (In a Pack of 5) (Exc. Vat)
BD 8.865
BD 1.773 Each (In a Pack of 5) (inc. VAT)
5
BD 8.059
BD 1.612 Each (In a Pack of 5) (Exc. Vat)
BD 8.865
BD 1.773 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 20 | BD 1.612 | BD 8.059 |
25 - 45 | BD 1.591 | BD 7.954 |
50 - 120 | BD 1.575 | BD 7.875 |
125+ | BD 1.554 | BD 7.770 |
Technical Document
Specifications
Brand
RS ProResistance
12Ω
Power Rating
25W
Package/Case
Aluminium Housed
Tolerance
±5%
Technology
Aluminium
Maximum Operating Temperature
+200°C
Dimensions
27.3 x 28 x 14.8mm
Overall Width
28mm
Overall Height
14.8mm
Overall Length
27.3mm
Country of Origin
United Kingdom