Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 13-Piece, 6.5mm Max, 1.5mm Min, HSS Bits

RS Stock No.: 434-4590Brand: RS PRO
brand-logo
View all in Drill Bit Sets

Technical Document

Specifications

Brand

RS Pro

Set Type

Jobber Drill Set

Material

HSS

Number of Pieces

13

Minimum Size

1.5mm

Maximum Size

6.5mm

Set Contents

1.5; 2; 2.5; 3; 3.3; 3.5; 4; 4.2; 4.5; 5; 5.5; 6; 6.5 mm

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO 13-Piece, 6.5mm Max, 1.5mm Min, HSS Bits

P.O.A.

RS PRO 13-Piece, 6.5mm Max, 1.5mm Min, HSS Bits
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Set Type

Jobber Drill Set

Material

HSS

Number of Pieces

13

Minimum Size

1.5mm

Maximum Size

6.5mm

Set Contents

1.5; 2; 2.5; 3; 3.3; 3.5; 4; 4.2; 4.5; 5; 5.5; 6; 6.5 mm

You may be interested in