RS PRO 13 Tooth Pilot Sprocket 06B-1 Chain Type

RS Stock No.: 184-870Brand: RS PRO
brand-logo
View all in Sprockets

Technical Document

Specifications

Brand

RS Pro

Number Of Teeth

13

To Fit British Standard Chain Type

06B-1

Bore Type

Pilot

Maximum Bore Diameter

10mm

Pitch Diameter

39.79mm

Material

Steel

Sprocket Width

35mm

Country of Origin

China

Product details

British Standard Pilot Bored Sprockets

Manufactured to BS228/13 from steel
Easily re-bored as required

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

BD 2.998

BD 2.998 Each (Exc. Vat)

BD 3.298

BD 3.298 Each (inc. VAT)

RS PRO 13 Tooth Pilot Sprocket 06B-1 Chain Type

BD 2.998

BD 2.998 Each (Exc. Vat)

BD 3.298

BD 3.298 Each (inc. VAT)

RS PRO 13 Tooth Pilot Sprocket 06B-1 Chain Type
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 2.998
5 - 9BD 2.986
10 - 24BD 2.981
25+BD 2.959

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Number Of Teeth

13

To Fit British Standard Chain Type

06B-1

Bore Type

Pilot

Maximum Bore Diameter

10mm

Pitch Diameter

39.79mm

Material

Steel

Sprocket Width

35mm

Country of Origin

China

Product details

British Standard Pilot Bored Sprockets

Manufactured to BS228/13 from steel
Easily re-bored as required

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in