Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 1365 Temperature & Humidity Data Logger, RS232, USB, 2 Input Channel(s) - RS Calibration

RS Stock No.: 123-2284Brand: RS PRO
brand-logo
View all in Data Loggers

Technical Document

Specifications

Brand

RS Pro

Number Of Input Channels

2

Model Number

1365

Measurement Parameters

Humidity, Temperature

Sensor Type

Probe

Interface Type

RS232, USB

Data Logger Type

Temperature & Humidity

Calibrated

RSCAL

Maximum Temperature Measurement

+140 °F, +60 °C

Power Source

Battery

Best Temperature Measurement Accuracy

±0.5 °C, ±0.9 °F

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+60°C

Display Type

LCD

Humidity Measurement Resolution

0.1%RH

Includes

Battery, Instruction Manual, RS232 to USB Optical Cable & Software

Battery Life

8 days

Maximum Humidity Measurement

95%RH

Best Humidity Measurement Accuracy

±3 %RH

Temperature Measurement Resolution

0.1 °F, 0.1°C

Battery Type

AAA

Number Of Readings Per Channel

15000 (Continue Record), 99 (Manual)

Country of Origin

Taiwan, Province Of China

Product details

RS Pro 1365 Humidity and Temperature Data Logger

RS Pro 1365 is a great value humidity and temperature data logger with measuring ranges 10% to 95% RH (humidity) and -20 to +60 °C (temperature), resolution 0.1% RH / 0.1 °C.

Features and Benefits

Detachable sensing probe
Data hold and relative function
Dual LCD display with bar graph indication
Dew point readings
Wet bulb reading
MAX/MIN with time stamp
Datalogging capacity 15 000 dual reading (% RH & temperature)
Automatic timer recording for datalogger
USB interface
°C/°F selectable
Dimensions 150 x 72 x 35 mm
Weight 235 g approximately

Supplied with

Probe, user manual, AAA batteries (x6), carrying case, CD software, optical USB interface cable

Stock information temporarily unavailable.

P.O.A.

RS PRO 1365 Temperature & Humidity Data Logger, RS232, USB, 2 Input Channel(s) - RS Calibration

Calibration type

P.O.A.

RS PRO 1365 Temperature & Humidity Data Logger, RS232, USB, 2 Input Channel(s) - RS Calibration
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Number Of Input Channels

2

Model Number

1365

Measurement Parameters

Humidity, Temperature

Sensor Type

Probe

Interface Type

RS232, USB

Data Logger Type

Temperature & Humidity

Calibrated

RSCAL

Maximum Temperature Measurement

+140 °F, +60 °C

Power Source

Battery

Best Temperature Measurement Accuracy

±0.5 °C, ±0.9 °F

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+60°C

Display Type

LCD

Humidity Measurement Resolution

0.1%RH

Includes

Battery, Instruction Manual, RS232 to USB Optical Cable & Software

Battery Life

8 days

Maximum Humidity Measurement

95%RH

Best Humidity Measurement Accuracy

±3 %RH

Temperature Measurement Resolution

0.1 °F, 0.1°C

Battery Type

AAA

Number Of Readings Per Channel

15000 (Continue Record), 99 (Manual)

Country of Origin

Taiwan, Province Of China

Product details

RS Pro 1365 Humidity and Temperature Data Logger

RS Pro 1365 is a great value humidity and temperature data logger with measuring ranges 10% to 95% RH (humidity) and -20 to +60 °C (temperature), resolution 0.1% RH / 0.1 °C.

Features and Benefits

Detachable sensing probe
Data hold and relative function
Dual LCD display with bar graph indication
Dew point readings
Wet bulb reading
MAX/MIN with time stamp
Datalogging capacity 15 000 dual reading (% RH & temperature)
Automatic timer recording for datalogger
USB interface
°C/°F selectable
Dimensions 150 x 72 x 35 mm
Weight 235 g approximately

Supplied with

Probe, user manual, AAA batteries (x6), carrying case, CD software, optical USB interface cable