RS PRO 13A, 1 Gang Switched Fused Connection Unit

RS Stock No.: 668-3673Brand: RS PRO
brand-logo
View all in Fused Spurs

Technical Document

Specifications

Brand

RS Pro

Switched

Yes

Number of Gangs

1

Current Rating

13A

RCD Type

None

Fuse Type

BS 5733

Length

86.5mm

Depth

31mm

Width

86.5mm

Height

86.5mm

Minimum Box Depth

31mm

Dimensions L x W x D

86.5 x 86.5 x 31mm

Country of Origin

China

You may be interested in
RS PRO 13A 1 Gang Switched Fused Spur
BD 11.090Each (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

RS PRO 13A, 1 Gang Switched Fused Connection Unit

P.O.A.

RS PRO 13A, 1 Gang Switched Fused Connection Unit
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO 13A 1 Gang Switched Fused Spur
BD 11.090Each (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

Switched

Yes

Number of Gangs

1

Current Rating

13A

RCD Type

None

Fuse Type

BS 5733

Length

86.5mm

Depth

31mm

Width

86.5mm

Height

86.5mm

Minimum Box Depth

31mm

Dimensions L x W x D

86.5 x 86.5 x 31mm

Country of Origin

China

You may be interested in
RS PRO 13A 1 Gang Switched Fused Spur
BD 11.090Each (Exc. Vat)