Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 13A, BS Fixing, Passive, 2 Gang RCD Socket, Flush Mount , Switched, 230 V ac, White

RS Stock No.: 687-7339Brand: RS PRO
brand-logo
View all in RCD Sockets

Technical Document

Specifications

Brand

RS Pro

Number of Gangs

2

RCD Type

Passive

Colour

White

Mounting Style

Flush Mount

Switched

Yes

Trip Speed

30ms

Faceplate Depth

16mm

Voltage Rating

230 V ac

Current Rating

13A

Colour Family

White

Trip Current

30mA

Faceplate Mounting Type

Screwed

Number of Poles

2

Height

86.5mm

Minimum Box Depth

35mm

Earth Terminal

Yes

Dimensions L x W x D

147 x 86.5 x 3 5mm

Width

147mm

Fixing Standard

BS

Country of Origin

China

Stock information temporarily unavailable.

BD 25.170

BD 25.170 Each (Exc. Vat)

BD 27.687

BD 27.687 Each (inc. VAT)

RS PRO 13A, BS Fixing, Passive, 2 Gang RCD Socket, Flush Mount , Switched, 230 V ac, White

BD 25.170

BD 25.170 Each (Exc. Vat)

BD 27.687

BD 27.687 Each (inc. VAT)

RS PRO 13A, BS Fixing, Passive, 2 Gang RCD Socket, Flush Mount , Switched, 230 V ac, White
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 25.170
10 - 49BD 23.900
50+BD 22.720

Technical Document

Specifications

Brand

RS Pro

Number of Gangs

2

RCD Type

Passive

Colour

White

Mounting Style

Flush Mount

Switched

Yes

Trip Speed

30ms

Faceplate Depth

16mm

Voltage Rating

230 V ac

Current Rating

13A

Colour Family

White

Trip Current

30mA

Faceplate Mounting Type

Screwed

Number of Poles

2

Height

86.5mm

Minimum Box Depth

35mm

Earth Terminal

Yes

Dimensions L x W x D

147 x 86.5 x 3 5mm

Width

147mm

Fixing Standard

BS

Country of Origin

China