Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 13L Grey PP Small Storage Box, 400mm x 300mm x 145mm

RS Stock No.: 230-273Brand: RS PRO
brand-logo
View all in Storage Boxes

Technical Document

Specifications

Brand

RS Pro

Lid Type

No Lid

Height

400mm

Width

300mm

Depth

145mm

Volume Capacity

13L

Colour

Grey

Box Size

Small

Material

PP

Vented

Yes

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 3) (Exc. Vat)

RS PRO 13L Grey PP Small Storage Box, 400mm x 300mm x 145mm

P.O.A.

Each (In a Pack of 3) (Exc. Vat)

RS PRO 13L Grey PP Small Storage Box, 400mm x 300mm x 145mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Lid Type

No Lid

Height

400mm

Width

300mm

Depth

145mm

Volume Capacity

13L

Colour

Grey

Box Size

Small

Material

PP

Vented

Yes

You may be interested in