Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 140 → 210mm Steel Work Platform

RS Stock No.: 103-8711Brand: RS PRO
brand-logo
View all in Scaffolding & Work Platforms

Technical Document

Specifications

Brand

RS Pro

Platform Height

140 → 210mm

Material

Steel

Number of Treads

1

Weight

16kg

Country of Origin

United Kingdom

Product details

RS Pro Adjustable Steel Platforms

Our range of fort adjustable steel platforms. Designed with a mild steel angle construction and the height is easily adjusted by the simple turn the threaded feet.
The range of modular platforms can be placed alongside each other to create the working area required.

Features and Benefits:

Non-slip treads

Platform sizes:

1038711 - L 610 x W 610 mm

1038712 – L 910 x W 610 mm

1038713 – L 610 x W 610 mm

You may be interested in
RS PRO 230 → 300mm Steel Work Platform
BD 555.808Each (Exc. Vat)
Stock information temporarily unavailable.

BD 425.665

BD 425.665 Each (Exc. Vat)

BD 468.231

BD 468.231 Each (inc. VAT)

RS PRO 140 → 210mm Steel Work Platform

BD 425.665

BD 425.665 Each (Exc. Vat)

BD 468.231

BD 468.231 Each (inc. VAT)

RS PRO 140 → 210mm Steel Work Platform
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO 230 → 300mm Steel Work Platform
BD 555.808Each (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

Platform Height

140 → 210mm

Material

Steel

Number of Treads

1

Weight

16kg

Country of Origin

United Kingdom

Product details

RS Pro Adjustable Steel Platforms

Our range of fort adjustable steel platforms. Designed with a mild steel angle construction and the height is easily adjusted by the simple turn the threaded feet.
The range of modular platforms can be placed alongside each other to create the working area required.

Features and Benefits:

Non-slip treads

Platform sizes:

1038711 - L 610 x W 610 mm

1038712 – L 910 x W 610 mm

1038713 – L 610 x W 610 mm

You may be interested in
RS PRO 230 → 300mm Steel Work Platform
BD 555.808Each (Exc. Vat)