RS PRO 140psi Safety Ergo Extended Nozzle Extreme Blow Gun , 1/4 in BSPT Air Inlet (BSP)

Technical Document
Specifications
Brand
RS ProAir Inlet BSP
1/4 in BSPT
Working Pressure
140psi
Output Pressure
10bar
Type
Safety Ergo Extended Nozzle Extreme Blow Gun
Model Number
Ergo Extreme
Maximum Operating Temperature
60°C
Country of Origin
China
BD 25.000
BD 25.000 Each (Exc. Vat)
BD 27.500
BD 27.500 Each (inc. VAT)
1
BD 25.000
BD 25.000 Each (Exc. Vat)
BD 27.500
BD 27.500 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProAir Inlet BSP
1/4 in BSPT
Working Pressure
140psi
Output Pressure
10bar
Type
Safety Ergo Extended Nozzle Extreme Blow Gun
Model Number
Ergo Extreme
Maximum Operating Temperature
60°C
Country of Origin
China