Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 144L Ultrasonic Cleaner, 5000W, 144L

RS Stock No.: 213-5180Brand: RS PRO
brand-logo
View all in Ultrasonic Cleaners

Technical Document

Specifications

Brand

RS Pro

Heater Power Rating

5000W

Capacity

144L

Ultrasonic Power Rating

1800W

Material

Stainless Steel

Height

360mm

Length

1000mm

Model Number p

144L

Model Number (p)

144L

Plug Type

EU

Width

400mm

Country of Origin

China

Stock information temporarily unavailable.

BD 3,528.960

BD 3,528.960 Each (Exc. Vat)

BD 3,881.856

BD 3,881.856 Each (inc. VAT)

RS PRO 144L Ultrasonic Cleaner, 5000W, 144L

BD 3,528.960

BD 3,528.960 Each (Exc. Vat)

BD 3,881.856

BD 3,881.856 Each (inc. VAT)

RS PRO 144L Ultrasonic Cleaner, 5000W, 144L
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Heater Power Rating

5000W

Capacity

144L

Ultrasonic Power Rating

1800W

Material

Stainless Steel

Height

360mm

Length

1000mm

Model Number p

144L

Model Number (p)

144L

Plug Type

EU

Width

400mm

Country of Origin

China