Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 14mm Black Potentiometer Knob for 6.4mm Shaft

RS Stock No.: 466-4989Brand: RS PRO
brand-logo
View all in Potentiometer Knobs

Technical Document

Specifications

Brand

RS Pro

Shaft Size

6.4mm

Knob Diameter

14mm

Knob Height

17mm

Body Colour

Black

Indicator Colour

White

Depth

9mm

For Use With

Potentiometer

Knob Type

Grub Screw

Material

Plastic

Country of Origin

Taiwan, Province Of China

Product details

Grub-Screw Control Knobs

Nylon material with metal bushes
6.35mm ( inch) diameter shaft
Matt black colour
White indicating line

You may be interested in
Black knob,14mm dia 6.3mm shaft dia
P.O.A.Each (In a Pack of 5) (Exc. Vat)
Stock information temporarily unavailable.

BD 2.925

BD 0.585 Each (In a Pack of 5) (Exc. Vat)

BD 3.217

BD 0.643 Each (In a Pack of 5) (inc. VAT)

RS PRO 14mm Black Potentiometer Knob for 6.4mm Shaft

BD 2.925

BD 0.585 Each (In a Pack of 5) (Exc. Vat)

BD 3.217

BD 0.643 Each (In a Pack of 5) (inc. VAT)

RS PRO 14mm Black Potentiometer Knob for 6.4mm Shaft
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 20BD 0.585BD 2.925
25 - 45BD 0.560BD 2.800
50 - 95BD 0.520BD 2.600
100+BD 0.490BD 2.450
You may be interested in
Black knob,14mm dia 6.3mm shaft dia
P.O.A.Each (In a Pack of 5) (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

Shaft Size

6.4mm

Knob Diameter

14mm

Knob Height

17mm

Body Colour

Black

Indicator Colour

White

Depth

9mm

For Use With

Potentiometer

Knob Type

Grub Screw

Material

Plastic

Country of Origin

Taiwan, Province Of China

Product details

Grub-Screw Control Knobs

Nylon material with metal bushes
6.35mm ( inch) diameter shaft
Matt black colour
White indicating line

You may be interested in
Black knob,14mm dia 6.3mm shaft dia
P.O.A.Each (In a Pack of 5) (Exc. Vat)