RS PRO 1.5 POM Gear Rack, 250mm Long , 12mm Face Width
RS Stock No.: 182-7942Brand: RS PRO

Technical Document
Specifications
Brand
RS ProModule
1.5
Material
POM
Overall Length
250mm
Face Width
12mm
Pitch Centre Height
10.5mm
Country of Origin
Germany
Stock information temporarily unavailable.
BD 8.437
BD 8.437 Each (Exc. Vat)
BD 9.281
BD 9.281 Each (inc. VAT)
RS PRO 1.5 POM Gear Rack, 250mm Long , 12mm Face Width
1
BD 8.437
BD 8.437 Each (Exc. Vat)
BD 9.281
BD 9.281 Each (inc. VAT)
RS PRO 1.5 POM Gear Rack, 250mm Long , 12mm Face Width
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 8.437 |
5 - 9 | BD 8.400 |
10+ | BD 8.363 |
Technical Document
Specifications
Brand
RS ProModule
1.5
Material
POM
Overall Length
250mm
Face Width
12mm
Pitch Centre Height
10.5mm
Country of Origin
Germany