RS PRO 15 Tooth Pilot Sprocket 06B-1 Chain Type

Technical Document
Specifications
Brand
RS ProNumber Of Teeth
15
To Fit British Standard Chain Type
06B-1
Bore Type
Pilot
Maximum Bore Diameter
10mm
Pitch Diameter
45.81mm
Material
Steel
Sprocket Width
35mm
Country of Origin
China
Product details
British Standard Pilot Bored Sprockets
Manufactured to BS228/13 from steel
Easily re-bored as required
BD 3.608
BD 3.608 Each (Exc. Vat)
BD 3.969
BD 3.969 Each (inc. VAT)
1
BD 3.608
BD 3.608 Each (Exc. Vat)
BD 3.969
BD 3.969 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 3.608 |
5 - 9 | BD 3.597 |
10 - 24 | BD 3.592 |
25+ | BD 3.570 |
Technical Document
Specifications
Brand
RS ProNumber Of Teeth
15
To Fit British Standard Chain Type
06B-1
Bore Type
Pilot
Maximum Bore Diameter
10mm
Pitch Diameter
45.81mm
Material
Steel
Sprocket Width
35mm
Country of Origin
China
Product details
British Standard Pilot Bored Sprockets
Manufactured to BS228/13 from steel
Easily re-bored as required