RS PRO 15 Way Panel Mount D-sub Connector Socket, with Panel

Technical Document
Specifications
Brand
RS ProNumber Of Contacts
15
Gender
Female
Body Orientation
Straight
Mounting Type
Panel Mount
D Connector Type
Standard D-Sub
Termination Method
Solder
D-Sub Shell Size
A
Mounting Hardware
Panel
Current Rating
5A
Housing Material
Steel
Voltage Rating
750 V
Contact Material
Copper Alloy
Contact Plating
Gold
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Country of Origin
India
BD 17.968
BD 17.968 1 Pack of 10 (Exc. Vat)
BD 19.765
BD 19.765 1 Pack of 10 (inc. VAT)
1
BD 17.968
BD 17.968 1 Pack of 10 (Exc. Vat)
BD 19.765
BD 19.765 1 Pack of 10 (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProNumber Of Contacts
15
Gender
Female
Body Orientation
Straight
Mounting Type
Panel Mount
D Connector Type
Standard D-Sub
Termination Method
Solder
D-Sub Shell Size
A
Mounting Hardware
Panel
Current Rating
5A
Housing Material
Steel
Voltage Rating
750 V
Contact Material
Copper Alloy
Contact Plating
Gold
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Country of Origin
India