RS PRO 15 Way Panel Mount D-sub Connector Socket, 2.77mm Pitch, with Screw

RS Stock No.: 246-9513Brand: RS PRO
brand-logo
View all in D Sub Connectors

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

15

Gender

Female

Body Orientation

Straight

Mounting Type

Panel Mount

Pitch

2.77mm

D Connector Type

Standard D-Sub

Termination Method

Solder

D-Sub Shell Size

A

Mounting Hardware

Screw

Current Rating

5.0A

Housing Material

Steel

Voltage Rating

1.0 kV

Length

39.2mm

Width

12.55mm

Depth

11mm

Contact Plating

Gold Flash

Dimensions

39.2x12.55x11mm

Contact Material

Brass

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-50°C

Contact Size

1.09mm

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

BD 5.362

BD 1.072 Each (In a Pack of 5) (Exc. Vat)

BD 5.898

BD 1.179 Each (In a Pack of 5) (inc. VAT)

RS PRO 15 Way Panel Mount D-sub Connector Socket, 2.77mm Pitch, with Screw

BD 5.362

BD 1.072 Each (In a Pack of 5) (Exc. Vat)

BD 5.898

BD 1.179 Each (In a Pack of 5) (inc. VAT)

RS PRO 15 Way Panel Mount D-sub Connector Socket, 2.77mm Pitch, with Screw
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
5 - 20BD 1.072BD 5.362
25 - 45BD 1.040BD 5.198
50 - 120BD 0.996BD 4.978
125+BD 0.962BD 4.812
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

15

Gender

Female

Body Orientation

Straight

Mounting Type

Panel Mount

Pitch

2.77mm

D Connector Type

Standard D-Sub

Termination Method

Solder

D-Sub Shell Size

A

Mounting Hardware

Screw

Current Rating

5.0A

Housing Material

Steel

Voltage Rating

1.0 kV

Length

39.2mm

Width

12.55mm

Depth

11mm

Contact Plating

Gold Flash

Dimensions

39.2x12.55x11mm

Contact Material

Brass

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-50°C

Contact Size

1.09mm

Country of Origin

China

You may be interested in