Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 15 Way Panel Mount D-sub Connector Socket, 2.29mm Pitch

RS Stock No.: 265-0814Brand: RS PRO
brand-logo
View all in D Sub Connectors

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

15

Gender

Female

Body Orientation

Straight

Mounting Type

Panel Mount

Pitch

2.29mm

D Connector Type

Standard D-Sub

Current Rating

3A

Length

31.2mm

Width

17.4mm

Depth

12.6mm

Contact Plating

Nickel

Contact Material

Brass

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+105°C

Country of Origin

China

Stock information temporarily unavailable.

BD 1.015

BD 1.015 Each (Exc. Vat)

BD 1.117

BD 1.117 Each (inc. VAT)

RS PRO 15 Way Panel Mount D-sub Connector Socket, 2.29mm Pitch

BD 1.015

BD 1.015 Each (Exc. Vat)

BD 1.117

BD 1.117 Each (inc. VAT)

RS PRO 15 Way Panel Mount D-sub Connector Socket, 2.29mm Pitch
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

15

Gender

Female

Body Orientation

Straight

Mounting Type

Panel Mount

Pitch

2.29mm

D Connector Type

Standard D-Sub

Current Rating

3A

Length

31.2mm

Width

17.4mm

Depth

12.6mm

Contact Plating

Nickel

Contact Material

Brass

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+105°C

Country of Origin

China