RS PRO 15 Way Right Angle Through Hole D-sub Connector Plug

Technical Document
Specifications
Brand
RS ProNumber Of Contacts
15
Gender
Male
Body Orientation
Right Angle
Mounting Type
Through Hole
Termination Method
Solder
Current Rating
5.0A
Housing Material
PET
Voltage Rating
750.0 V
Contact Plating
Gold
Contact Material
Copper Alloy
Minimum Operating Temperature
-55.0°C
Maximum Operating Temperature
+125°C
Country of Origin
United Kingdom
Product details
90°PCB
Machined contacts
90° mounting zinc passivated types with plastic feet for additional support
High Specification & Aerospace & Industrial Connectors
BD 16.384
BD 16.384 Each (Exc. Vat)
BD 18.022
BD 18.022 Each (inc. VAT)
1
BD 16.384
BD 16.384 Each (Exc. Vat)
BD 18.022
BD 18.022 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 24 | BD 16.384 |
25 - 74 | BD 15.928 |
75 - 199 | BD 15.466 |
200+ | BD 15.208 |
Technical Document
Specifications
Brand
RS ProNumber Of Contacts
15
Gender
Male
Body Orientation
Right Angle
Mounting Type
Through Hole
Termination Method
Solder
Current Rating
5.0A
Housing Material
PET
Voltage Rating
750.0 V
Contact Plating
Gold
Contact Material
Copper Alloy
Minimum Operating Temperature
-55.0°C
Maximum Operating Temperature
+125°C
Country of Origin
United Kingdom
Product details
90°PCB
Machined contacts
90° mounting zinc passivated types with plastic feet for additional support