Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

RS PRO 150 mm Engineer Square

RS Stock No.: 274-1084Brand: RS PRO
brand-logo
View all in Engineers Squares

Technical Document

Specifications

Brand

RS Pro

Blade Length

150 mm

Blade Thickness

2mm

Imperial or Metric

Imperial, Metric

Blade Width

19 mm

Stock Length

60mm

Stock Thickness

12mm

Country of Origin

India

Stock information temporarily unavailable.

BD 22.696

BD 22.696 Each (Exc. Vat)

BD 24.966

BD 24.966 Each (inc. VAT)

RS PRO 150 mm Engineer Square

BD 22.696

BD 22.696 Each (Exc. Vat)

BD 24.966

BD 24.966 Each (inc. VAT)

RS PRO 150 mm Engineer Square
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Blade Length

150 mm

Blade Thickness

2mm

Imperial or Metric

Imperial, Metric

Blade Width

19 mm

Stock Length

60mm

Stock Thickness

12mm

Country of Origin

India