RS PRO 150 W LED High Bay Lighting

RS Stock No.: 279-0903Brand: RS PRO
brand-logo
View all in Low Bay & High Bay Lighting

Technical Document

Specifications

Brand

RS Pro

Type

High Bay

Lamp Type

LED

Wattage

150 W

Voltage Rating

240 V

Dimmable

No

Luminosity

21000 lm

Lamp Supplied

Yes

Width

205mm

Depth

130 mm

Colour Temperature

4000K

Country of Origin

China

You may be interested in
RS PRO 150 W LED High Bay Lighting
BD 133.887Each (Exc. Vat)
RS PRO 200 W LED High Bay Lighting
BD 180.345Each (Exc. Vat)
RS PRO 200 W LED High Bay Lighting
BD 180.345Each (Exc. Vat)
Stock information temporarily unavailable.

BD 69.416

BD 69.416 Each (Exc. Vat)

BD 76.358

BD 76.358 Each (inc. VAT)

RS PRO 150 W LED High Bay Lighting

BD 69.416

BD 69.416 Each (Exc. Vat)

BD 76.358

BD 76.358 Each (inc. VAT)

RS PRO 150 W LED High Bay Lighting
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO 150 W LED High Bay Lighting
BD 133.887Each (Exc. Vat)
RS PRO 200 W LED High Bay Lighting
BD 180.345Each (Exc. Vat)
RS PRO 200 W LED High Bay Lighting
BD 180.345Each (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

Type

High Bay

Lamp Type

LED

Wattage

150 W

Voltage Rating

240 V

Dimmable

No

Luminosity

21000 lm

Lamp Supplied

Yes

Width

205mm

Depth

130 mm

Colour Temperature

4000K

Country of Origin

China

You may be interested in
RS PRO 150 W LED High Bay Lighting
BD 133.887Each (Exc. Vat)
RS PRO 200 W LED High Bay Lighting
BD 180.345Each (Exc. Vat)
RS PRO 200 W LED High Bay Lighting
BD 180.345Each (Exc. Vat)