Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 1500Btu/h 35cfm Pneumatic Cabinet Cooler

RS Stock No.: 291-5386Brand: RS PRO
brand-logo
View all in Cabinet Coolers

Technical Document

Specifications

Brand

RS Pro

Control Device Included

No

Maximum Cooling Capacity

1500Btu/h

Maximum Flow Rate

35cfm

Country of Origin

United Kingdom

Product details

Cabinet Coolers

Cools cabinet volumes of up to 2m³
Stainless steel construction
Silenced for quiet operation
Uses normal compressed air at 5-7 bar (80-100psi)
Basic kit is with no control device

You may be interested in
Stock information temporarily unavailable.

BD 250.299

BD 250.299 Each (Exc. Vat)

BD 275.329

BD 275.329 Each (inc. VAT)

RS PRO 1500Btu/h 35cfm Pneumatic Cabinet Cooler

BD 250.299

BD 250.299 Each (Exc. Vat)

BD 275.329

BD 275.329 Each (inc. VAT)

RS PRO 1500Btu/h 35cfm Pneumatic Cabinet Cooler
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Control Device Included

No

Maximum Cooling Capacity

1500Btu/h

Maximum Flow Rate

35cfm

Country of Origin

United Kingdom

Product details

Cabinet Coolers

Cools cabinet volumes of up to 2m³
Stainless steel construction
Silenced for quiet operation
Uses normal compressed air at 5-7 bar (80-100psi)
Basic kit is with no control device

You may be interested in