Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 150ml LDPE Narrow Neck Wash Bottle

RS Stock No.: 201-2440Brand: RS PRO
brand-logo
View all in Lab Bottles

Technical Document

Specifications

Brand

RS Pro

Material

LDPE

Capacity

150ml

Neck Type

Narrow Neck

Bottle Type

Wash Bottle

Diameter

50mm

Country of Origin

China

Stock information temporarily unavailable.

BD 17.325

BD 1.732 Each (In a Pack of 10) (Exc. Vat)

BD 19.057

BD 1.905 Each (In a Pack of 10) (inc. VAT)

RS PRO 150ml LDPE Narrow Neck Wash Bottle

BD 17.325

BD 1.732 Each (In a Pack of 10) (Exc. Vat)

BD 19.057

BD 1.905 Each (In a Pack of 10) (inc. VAT)

RS PRO 150ml LDPE Narrow Neck Wash Bottle
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Material

LDPE

Capacity

150ml

Neck Type

Narrow Neck

Bottle Type

Wash Bottle

Diameter

50mm

Country of Origin

China