Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 150mm Imperial & Metric Depth Gauge, Stainless Steel

RS Stock No.: 123-0919Brand: RS PRODistrelec Article No.: 30394854
brand-logo
View all in Depth Gauges

Technical Document

Specifications

Brand

RS Pro

Maximum Measurement

150mm

Accuracy

±0.02 (100 mm) mm, ±0.03 (100 → 200mm) mm

Resolution

0.01 mm

Imperial or Metric

Both

Material

Stainless Steel

Country of Origin

China

Product details

RS Pro Digital Depth Gauge

A digital depth gauge from RS Pro. Precision digital depth gauge offers a comprehensive measuring range up to 150 mm. Suitable for the most demanding applications due to its robust design and its ability to deliver accurate results.

Features and Benefits

Range 150 mm
Resolution 0.01mm/0.0005”
Digit size: 7.5 mm
Accuracy: ±0.03 mm
Base width: 4”
SR44/1.55 V battery

Application Information

RS Pro digital depth gauge is the ideal choice where accurate measuring is required.

Stock information temporarily unavailable.

P.O.A.

RS PRO 150mm Imperial & Metric Depth Gauge, Stainless Steel

P.O.A.

RS PRO 150mm Imperial & Metric Depth Gauge, Stainless Steel
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Maximum Measurement

150mm

Accuracy

±0.02 (100 mm) mm, ±0.03 (100 → 200mm) mm

Resolution

0.01 mm

Imperial or Metric

Both

Material

Stainless Steel

Country of Origin

China

Product details

RS Pro Digital Depth Gauge

A digital depth gauge from RS Pro. Precision digital depth gauge offers a comprehensive measuring range up to 150 mm. Suitable for the most demanding applications due to its robust design and its ability to deliver accurate results.

Features and Benefits

Range 150 mm
Resolution 0.01mm/0.0005”
Digit size: 7.5 mm
Accuracy: ±0.03 mm
Base width: 4”
SR44/1.55 V battery

Application Information

RS Pro digital depth gauge is the ideal choice where accurate measuring is required.