Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

RS PRO 150VA 1 Output Chassis Mounting Transformer, 12V ac, IEC 61558-2-6

RS Stock No.: 504-177Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Primary Voltage Rating

230 V ac, 245 V ac, 400 V ac, 415V ac

Secondary Voltage Rating

12V ac

Power Rating

150VA

Number of Outputs

1

Mounting Type

Panel

Primary Winding Resistance

7/17.8Ω

Efficiency

87%

Length

108mm

Width

114mm

Depth

110mm

Dimensions

108 x 114 x 110mm

Fixing Hole Diameter

6.5mm

Weight

3.5kg

Minimum Operating Frequency

50Hz

Standards Met

IEC 61558-2-6

Maximum Operating Frequency

60Hz

Minimum Temperature

-30°C

Maximum Temperature

(Ambient) 70°C

Country of Origin

Poland

Product details

Laminated

Stock information temporarily unavailable.

BD 85.559

BD 85.559 Each (Exc. Vat)

BD 94.115

BD 94.115 Each (inc. VAT)

RS PRO 150VA 1 Output Chassis Mounting Transformer, 12V ac, IEC 61558-2-6

BD 85.559

BD 85.559 Each (Exc. Vat)

BD 94.115

BD 94.115 Each (inc. VAT)

RS PRO 150VA 1 Output Chassis Mounting Transformer, 12V ac, IEC 61558-2-6
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24BD 85.559
25+BD 80.703

Technical Document

Specifications

Brand

RS Pro

Primary Voltage Rating

230 V ac, 245 V ac, 400 V ac, 415V ac

Secondary Voltage Rating

12V ac

Power Rating

150VA

Number of Outputs

1

Mounting Type

Panel

Primary Winding Resistance

7/17.8Ω

Efficiency

87%

Length

108mm

Width

114mm

Depth

110mm

Dimensions

108 x 114 x 110mm

Fixing Hole Diameter

6.5mm

Weight

3.5kg

Minimum Operating Frequency

50Hz

Standards Met

IEC 61558-2-6

Maximum Operating Frequency

60Hz

Minimum Temperature

-30°C

Maximum Temperature

(Ambient) 70°C

Country of Origin

Poland

Product details

Laminated