Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 150VA Enclosed Autotransformer, 220 V ac, 230 V ac, 240 V ac Primary, 115V ac Secondary

RS Stock No.: 504-189Brand: RS PRO
brand-logo
View all in Autotransformers

Technical Document

Specifications

Brand

RS Pro

Primary Voltage Rating

220 V ac, 230 V ac, 240 V ac

Secondary Voltage Rating

115V ac

Power Rating

150VA

Construction

Enclosed

Mounting Type

Chassis Mount, Floor Standing, Wall Mount

Length

73mm

Width

120mm

Dimensions

73 x 120 x 89mm

Depth

89mm

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

Efficiency

0.942

Standards Met

EN 61558

Country of Origin

Poland

Product details

Step-Up/Step-Down Auto Transformers

Autowound transformers for step-up or step-down of mains voltages at 50/60Hz. ,

Compact construction
Full varnish impregnation
Fully shrouded
Four-hole fixing for permanent installation
Terminal blocks with protective covers (except 50VA which has leads)
100% electrical and flash tested (2kV winding to core)
Tested in accordance with EN61558

Warning

These units do NOT provide isolation from the mains.

Stock information temporarily unavailable.

BD 62.795

BD 62.795 Each (Exc. Vat)

BD 69.075

BD 69.075 Each (inc. VAT)

RS PRO 150VA Enclosed Autotransformer, 220 V ac, 230 V ac, 240 V ac Primary, 115V ac Secondary

BD 62.795

BD 62.795 Each (Exc. Vat)

BD 69.075

BD 69.075 Each (inc. VAT)

RS PRO 150VA Enclosed Autotransformer, 220 V ac, 230 V ac, 240 V ac Primary, 115V ac Secondary
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 62.795
10+BD 52.883

Technical Document

Specifications

Brand

RS Pro

Primary Voltage Rating

220 V ac, 230 V ac, 240 V ac

Secondary Voltage Rating

115V ac

Power Rating

150VA

Construction

Enclosed

Mounting Type

Chassis Mount, Floor Standing, Wall Mount

Length

73mm

Width

120mm

Dimensions

73 x 120 x 89mm

Depth

89mm

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

Efficiency

0.942

Standards Met

EN 61558

Country of Origin

Poland

Product details

Step-Up/Step-Down Auto Transformers

Autowound transformers for step-up or step-down of mains voltages at 50/60Hz. ,

Compact construction
Full varnish impregnation
Fully shrouded
Four-hole fixing for permanent installation
Terminal blocks with protective covers (except 50VA which has leads)
100% electrical and flash tested (2kV winding to core)
Tested in accordance with EN61558

Warning

These units do NOT provide isolation from the mains.