RS PRO 155B Clamp Meter Bluetooth, Max Current 600A ac CAT III 1000V With RS Calibration

RS Stock No.: 192-5800Brand: RS PRO
brand-logo
View all in Clamp Meters

Technical Document

Specifications

Brand

RS Pro

Absolute Maximum AC Current Measurement

600A ac

Absolute Maximum AC Voltage Measurement

1000V ac

Absolute Maximum DC Voltage Measurement

1000V dc

Absolute Maximum Resistance Measurement

100kΩ

Connectivity

Bluetooth

Model Number

155B

Calibrated

RSCAL

Clamp Meter Type

Power Clamp Meter

Best AC Current Accuracy

±(1.5% rdg + 5dgts)

Best AC Voltage Accuracy

±(1% rdg + 5dgts)

Jaw Capacity Busbars

33mm

Best DC Voltage Accuracy

±(0.7% rdg + 2dgts)

Functions Measured

AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Frequency, Resistance

True RMS

Yes

Jaw Capacity (Busbars)

33mm

Display Type

Bar Graphs, LED

Maximum Operating Temperature

+50°C

Safety Category Voltage

600 V, 1000V

Battery Type

1.5 V AAA, Alkaline

Absolute Maximum Temperature Measurement

+1000°C

Safety Category

CAT III 1000 V, CAT IV 600V

Best Resistance Measurement Accuracy

±1 + 5 Digits %

Power Source

Battery

Non-Contact Voltage Detector

Yes

Width

103mm

Length

243mm

Minimum Operating Temperature

0°C

Height

55mm

Maximum Conductor Size

33 Dia.mm

Battery Life

50 h

Weight

540g

Safety Category Level

CAT III, CAT IV

Resistance Measurement Resolution

100mΩ

Dimensions

243 x 103 x 55mm

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

RS PRO 155B Clamp Meter Bluetooth, Max Current 600A ac CAT III 1000V With RS Calibration

Calibration type

P.O.A.

RS PRO 155B Clamp Meter Bluetooth, Max Current 600A ac CAT III 1000V With RS Calibration
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Absolute Maximum AC Current Measurement

600A ac

Absolute Maximum AC Voltage Measurement

1000V ac

Absolute Maximum DC Voltage Measurement

1000V dc

Absolute Maximum Resistance Measurement

100kΩ

Connectivity

Bluetooth

Model Number

155B

Calibrated

RSCAL

Clamp Meter Type

Power Clamp Meter

Best AC Current Accuracy

±(1.5% rdg + 5dgts)

Best AC Voltage Accuracy

±(1% rdg + 5dgts)

Jaw Capacity Busbars

33mm

Best DC Voltage Accuracy

±(0.7% rdg + 2dgts)

Functions Measured

AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Frequency, Resistance

True RMS

Yes

Jaw Capacity (Busbars)

33mm

Display Type

Bar Graphs, LED

Maximum Operating Temperature

+50°C

Safety Category Voltage

600 V, 1000V

Battery Type

1.5 V AAA, Alkaline

Absolute Maximum Temperature Measurement

+1000°C

Safety Category

CAT III 1000 V, CAT IV 600V

Best Resistance Measurement Accuracy

±1 + 5 Digits %

Power Source

Battery

Non-Contact Voltage Detector

Yes

Width

103mm

Length

243mm

Minimum Operating Temperature

0°C

Height

55mm

Maximum Conductor Size

33 Dia.mm

Battery Life

50 h

Weight

540g

Safety Category Level

CAT III, CAT IV

Resistance Measurement Resolution

100mΩ

Dimensions

243 x 103 x 55mm

Country of Origin

Taiwan, Province Of China