Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 15A, 250 V ac Socket Chassis Mount IEC Inlet Filter, Faston

RS Stock No.: 278-0327Brand: RS PRO
brand-logo
View all in IEC Filters

Technical Document

Specifications

Brand

RS Pro

Gender

Socket

Termination Method

Faston

Current Rating

15A

Voltage Rating

250 V ac

Mounting Type

Chassis Mount

Operating Frequency

50 → 60Hz

Width

28mm

Operating Temperature Range

-25 → +85°C

Depth

56mm

Dimensions

56 x 28 x 20.5mm

Height

20.5mm

Country of Origin

China

Stock information temporarily unavailable.

BD 2.651

BD 2.651 Each (Exc. Vat)

BD 2.916

BD 2.916 Each (inc. VAT)

RS PRO 15A, 250 V ac Socket Chassis Mount IEC Inlet Filter, Faston

BD 2.651

BD 2.651 Each (Exc. Vat)

BD 2.916

BD 2.916 Each (inc. VAT)

RS PRO 15A, 250 V ac Socket Chassis Mount IEC Inlet Filter, Faston
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 2.651
10 - 24BD 2.441
25 - 49BD 2.247
50+BD 2.068

Technical Document

Specifications

Brand

RS Pro

Gender

Socket

Termination Method

Faston

Current Rating

15A

Voltage Rating

250 V ac

Mounting Type

Chassis Mount

Operating Frequency

50 → 60Hz

Width

28mm

Operating Temperature Range

-25 → +85°C

Depth

56mm

Dimensions

56 x 28 x 20.5mm

Height

20.5mm

Country of Origin

China