Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 15A Blade Fuse Block, 250V

RS Stock No.: 188-4610Brand: RS PRO
brand-logo
View all in Fuse Blocks

Technical Document

Specifications

Brand

RS Pro

Fuse Type

Blade

Current Rating

15A

Voltage Rating

250V

For Use With

ATQ Blade Type Fuse

Operating Temperature Range

Maximum of +50 °C

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

BD 0.226

BD 0.226 Each (Exc. Vat)

BD 0.249

BD 0.249 Each (inc. VAT)

RS PRO 15A Blade Fuse Block, 250V

BD 0.226

BD 0.226 Each (Exc. Vat)

BD 0.249

BD 0.249 Each (inc. VAT)

RS PRO 15A Blade Fuse Block, 250V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Fuse Type

Blade

Current Rating

15A

Voltage Rating

250V

For Use With

ATQ Blade Type Fuse

Operating Temperature Range

Maximum of +50 °C

Country of Origin

Taiwan, Province Of China