Technical Document
Specifications
Brand
RS ProFuse Holder Type
Inline
Fuse Size
6x30/6.35x32mm
Current Rating
15A
Voltage Rating
500V ac/dc
Case Material
Thermoplastic
Compatible Fuse Sizes
3AG
Lead Wire Length
100+100mm
Lead Wire Size
16AWG
Distrelec Product Id
30419066
Country of Origin
China
BD 4.208
BD 4.208 Each (Exc. Vat)
BD 4.629
BD 4.629 Each (inc. VAT)
1
BD 4.208
BD 4.208 Each (Exc. Vat)
BD 4.629
BD 4.629 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProFuse Holder Type
Inline
Fuse Size
6x30/6.35x32mm
Current Rating
15A
Voltage Rating
500V ac/dc
Case Material
Thermoplastic
Compatible Fuse Sizes
3AG
Lead Wire Length
100+100mm
Lead Wire Size
16AWG
Distrelec Product Id
30419066
Country of Origin
China