Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 15bar 30m Long Fire Hose

RS Stock No.: 293-2145Brand: RS PRO
brand-logo
View all in Fire Hoses

Technical Document

Specifications

Brand

RS Pro

Inner Diameter

25mm

Outer Diameter

34mm

Length

30m

Maximum Working Pressure

15bar

Bursting Pressure

42bar

Bursting Pressure

42bar

Country of Origin

United Kingdom

You may be interested in
RS PRO 15bar 30m Long Fire Hose
BD 99.2951 Reel of 30 Metres (Exc. Vat)
Stock information temporarily unavailable.

BD 140.637

BD 140.637 1 Reel of 30 Metres (Exc. Vat)

BD 154.701

BD 154.701 1 Reel of 30 Metres (inc. VAT)

RS PRO 15bar 30m Long Fire Hose

BD 140.637

BD 140.637 1 Reel of 30 Metres (Exc. Vat)

BD 154.701

BD 154.701 1 Reel of 30 Metres (inc. VAT)

RS PRO 15bar 30m Long Fire Hose
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO 15bar 30m Long Fire Hose
BD 99.2951 Reel of 30 Metres (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

Inner Diameter

25mm

Outer Diameter

34mm

Length

30m

Maximum Working Pressure

15bar

Bursting Pressure

42bar

Bursting Pressure

42bar

Country of Origin

United Kingdom

You may be interested in
RS PRO 15bar 30m Long Fire Hose
BD 99.2951 Reel of 30 Metres (Exc. Vat)