RS PRO 15kΩ Metal Film Resistor 0.6W ±0.5%

RS Stock No.: 174-2665Brand: RS PRO
brand-logo
View all in Through Hole Resistors

Technical Document

Specifications

Brand

RS Pro

Resistance

15kΩ

Power Rating

0.6W

Tolerance

±0.5%

Axial/Radial

Axial

Technology

Metal Film

Package/Case

0623

Temperature Coefficient

±25%

Maximum Operating Temperature

+155°C

Minimum Operating Temperature

-55°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 55.000

BD 0.011 Each (In a Box of 5000) (Exc. Vat)

BD 60.500

BD 0.012 Each (In a Box of 5000) (inc. VAT)

RS PRO 15kΩ Metal Film Resistor 0.6W ±0.5%

BD 55.000

BD 0.011 Each (In a Box of 5000) (Exc. Vat)

BD 60.500

BD 0.012 Each (In a Box of 5000) (inc. VAT)

RS PRO 15kΩ Metal Film Resistor 0.6W ±0.5%
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Box
5000 - 10000BD 0.011BD 55.000
15000+BD 0.011BD 55.000

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

RS Pro

Resistance

15kΩ

Power Rating

0.6W

Tolerance

±0.5%

Axial/Radial

Axial

Technology

Metal Film

Package/Case

0623

Temperature Coefficient

±25%

Maximum Operating Temperature

+155°C

Minimum Operating Temperature

-55°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more