RS PRO 1.5m 3 Socket Type F - German Schuko Socket, 250 V, IP20

Technical Document
Specifications
Brand
RS ProCable Length
1.5m
Number of Sockets
3
Mains Plug Type
Type F - German Schuko
Socket Type
Type F - German Schuko
IP Rating
IP20
Voltage Rating
250 V
Current Rating Unwound
16A
Current Rating (Unwound)
16A
Country of Origin
China
BD 5.602
BD 5.602 Each (Exc. Vat)
BD 6.162
BD 6.162 Each (inc. VAT)
1
BD 5.602
BD 5.602 Each (Exc. Vat)
BD 6.162
BD 6.162 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProCable Length
1.5m
Number of Sockets
3
Mains Plug Type
Type F - German Schuko
Socket Type
Type F - German Schuko
IP Rating
IP20
Voltage Rating
250 V
Current Rating Unwound
16A
Current Rating (Unwound)
16A
Country of Origin
China