RS PRO 15m 4 Socket Type G - British Cable Reel Open Reel, 240 V

Technical Document
Specifications
Brand
RS ProProduct Type
Cable Reel
Cable Length
15m
Number of Sockets
4
Socket Type
Type G - British
Voltage Rating
240 V
Current Rating Unwound
13A
Current Rating (Unwound)
13A
Housing Type
Open Reel
Colour
Yellow
Cross Sectional Area
1,25 mm²
Country of Origin
China
BD 41.206
BD 41.206 Each (Exc. Vat)
BD 45.327
BD 45.327 Each (inc. VAT)
1
BD 41.206
BD 41.206 Each (Exc. Vat)
BD 45.327
BD 45.327 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 41.206 |
5+ | BD 38.698 |
Technical Document
Specifications
Brand
RS ProProduct Type
Cable Reel
Cable Length
15m
Number of Sockets
4
Socket Type
Type G - British
Voltage Rating
240 V
Current Rating Unwound
13A
Current Rating (Unwound)
13A
Housing Type
Open Reel
Colour
Yellow
Cross Sectional Area
1,25 mm²
Country of Origin
China