Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO, 1.5m Cat5e, Brown RJ45 to Male RJ45 Male, UTPUnshielded, Terminated PVC Sheath

RS Stock No.: 286-3575Brand: RS PRO
brand-logo
View all in Ethernet Cable

Technical Document

Specifications

Brand

RS Pro

LAN Category

Cat5e

Length

1.5m

Terminated/Unterminated

Terminated

Shield Type

UTP

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

8

Connector 1

RJ45

Connector 1 Gender

Male

Connector 2 Gender

Male

Connector 2 Number of Contacts

8

Connector 2

RJ45

Connector 2 Orientation

Straight

Shielded/Unshielded

Unshielded

Sheath Colour

Brown

Outer Sheath Material

PVC

Wiring Configuration

Crossover

Core Strands

7/0.15

Current Rating

≤960mA

Voltage Rating

≤80

Standards Met

UL REACH UKCA CE ISO/IEC 11801 ANSII/TIA-568-C.2

Cable Shape

Round

Number of Strands

8

Outer Diameter

4.6mm

American Wire Gauge

26AWG

Capacitance

5.6nF/100m

Cross Sectional Area

0.126-0.158mm²

Country of Origin

China

Stock information temporarily unavailable.

BD 3.435

BD 3.435 Each (Exc. Vat)

BD 3.779

BD 3.779 Each (inc. VAT)

RS PRO, 1.5m Cat5e, Brown RJ45 to Male RJ45 Male, UTPUnshielded, Terminated PVC Sheath

BD 3.435

BD 3.435 Each (Exc. Vat)

BD 3.779

BD 3.779 Each (inc. VAT)

RS PRO, 1.5m Cat5e, Brown RJ45 to Male RJ45 Male, UTPUnshielded, Terminated PVC Sheath
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

LAN Category

Cat5e

Length

1.5m

Terminated/Unterminated

Terminated

Shield Type

UTP

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

8

Connector 1

RJ45

Connector 1 Gender

Male

Connector 2 Gender

Male

Connector 2 Number of Contacts

8

Connector 2

RJ45

Connector 2 Orientation

Straight

Shielded/Unshielded

Unshielded

Sheath Colour

Brown

Outer Sheath Material

PVC

Wiring Configuration

Crossover

Core Strands

7/0.15

Current Rating

≤960mA

Voltage Rating

≤80

Standards Met

UL REACH UKCA CE ISO/IEC 11801 ANSII/TIA-568-C.2

Cable Shape

Round

Number of Strands

8

Outer Diameter

4.6mm

American Wire Gauge

26AWG

Capacitance

5.6nF/100m

Cross Sectional Area

0.126-0.158mm²

Country of Origin

China