Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO, 1.5m Cat5e, Yellow RJ45 to Male RJ45 Male, UTP Unshielded, Terminated PVC Sheath

RS Stock No.: 286-3426Brand: RS PRO
brand-logo
View all in Ethernet Cable

Technical Document

Specifications

Brand

RS Pro

LAN Category

Cat5e

Length

1.5m

Terminated/Unterminated

Terminated

Shield Type

UTP

Connector 1

RJ45

Connector 1 Gender

Male

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

8

Connector 2

RJ45

Connector 2 Gender

Male

Connector 2 Number of Contacts

8

Shielded/Unshielded

Unshielded

Connector 2 Orientation

Straight

Outer Sheath Material

PVC

Sheath Colour

Yellow

Wiring Configuration

Crossover

Core Strands

7/0.196

Number of Strands

8

Outer Diameter

5.4mm

American Wire Gauge

24AWG

Capacitance

≤5.6nFnF/100m

Cross Sectional Area

0.1645mm²

Current Rating

2.8A

Voltage Rating

300

Standards Met

UL REACH UKCA CE ISO/IEC 11801 ANSII/TIA-568-C.2

Cable Shape

Round

Country of Origin

China

Stock information temporarily unavailable.

BD 2.147

BD 2.147 Each (Exc. Vat)

BD 2.362

BD 2.362 Each (inc. VAT)

RS PRO, 1.5m Cat5e, Yellow RJ45 to Male RJ45 Male, UTP Unshielded, Terminated PVC Sheath

BD 2.147

BD 2.147 Each (Exc. Vat)

BD 2.362

BD 2.362 Each (inc. VAT)

RS PRO, 1.5m Cat5e, Yellow RJ45 to Male RJ45 Male, UTP Unshielded, Terminated PVC Sheath
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

LAN Category

Cat5e

Length

1.5m

Terminated/Unterminated

Terminated

Shield Type

UTP

Connector 1

RJ45

Connector 1 Gender

Male

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

8

Connector 2

RJ45

Connector 2 Gender

Male

Connector 2 Number of Contacts

8

Shielded/Unshielded

Unshielded

Connector 2 Orientation

Straight

Outer Sheath Material

PVC

Sheath Colour

Yellow

Wiring Configuration

Crossover

Core Strands

7/0.196

Number of Strands

8

Outer Diameter

5.4mm

American Wire Gauge

24AWG

Capacitance

≤5.6nFnF/100m

Cross Sectional Area

0.1645mm²

Current Rating

2.8A

Voltage Rating

300

Standards Met

UL REACH UKCA CE ISO/IEC 11801 ANSII/TIA-568-C.2

Cable Shape

Round

Country of Origin

China