Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO, 1.5m Cat6a, White RJ45 to Male RJ45 Male, S/FTP Shielded, Terminated LSZH Sheath

RS Stock No.: 251-5174Brand: RS PRO
brand-logo
View all in Ethernet Cable

Technical Document

Specifications

Brand

RS Pro

LAN Category

Cat6a

Length

1.5m

Terminated/Unterminated

Terminated

Shield Type

S/FTP

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

8

Connector 1

RJ45

Connector 1 Gender

Male

Connector 2 Gender

Male

Connector 2 Number of Contacts

8

Connector 2

RJ45

Connector 2 Orientation

Straight

Shielded/Unshielded

Shielded

Sheath Colour

White

Outer Sheath Material

LSZH

Wiring Configuration

Straight Through

Fire Behaviour

Low Smoke Zero Halogen (LSZH)

Current Rating

≤960mA

Cross Sectional Area

0.126-0.158mm²

Voltage Rating

≤80

Capacitance

5.6nF/100m

Outer Diameter

5.8mm

American Wire Gauge

26AWG

Number of Strands

8

Cable Shape

Round

Standards Met

ROHS REACH UKCA CE ISO/IEC 11801 ANSII/TIA-568-C.2

Country of Origin

China

Stock information temporarily unavailable.

BD 3.938

BD 3.938 Each (Exc. Vat)

BD 4.332

BD 4.332 Each (inc. VAT)

RS PRO, 1.5m Cat6a, White RJ45 to Male RJ45 Male, S/FTP Shielded, Terminated LSZH Sheath

BD 3.938

BD 3.938 Each (Exc. Vat)

BD 4.332

BD 4.332 Each (inc. VAT)

RS PRO, 1.5m Cat6a, White RJ45 to Male RJ45 Male, S/FTP Shielded, Terminated LSZH Sheath
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

LAN Category

Cat6a

Length

1.5m

Terminated/Unterminated

Terminated

Shield Type

S/FTP

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

8

Connector 1

RJ45

Connector 1 Gender

Male

Connector 2 Gender

Male

Connector 2 Number of Contacts

8

Connector 2

RJ45

Connector 2 Orientation

Straight

Shielded/Unshielded

Shielded

Sheath Colour

White

Outer Sheath Material

LSZH

Wiring Configuration

Straight Through

Fire Behaviour

Low Smoke Zero Halogen (LSZH)

Current Rating

≤960mA

Cross Sectional Area

0.126-0.158mm²

Voltage Rating

≤80

Capacitance

5.6nF/100m

Outer Diameter

5.8mm

American Wire Gauge

26AWG

Number of Strands

8

Cable Shape

Round

Standards Met

ROHS REACH UKCA CE ISO/IEC 11801 ANSII/TIA-568-C.2

Country of Origin

China